3-747579-2
D Sub Ferrule, D Sub Connectors and Backshells, Steel Body, 8.23 mm
- RoHS 10 Compliant
- Tariff Charges
The 3-747579-2 is a Stepped Ferrule for use with shielding hardware kits, HDP-22 and HDP-20 crimp snap-in contact connectors. Made of steel (annealed) with tin plated finish.
- Shell sizes offer wide choice of contact positions—9, 15, 25, 37 and 50
- Lower cost, commercial version of the military approved series
- Tin or zinc plated shells, with or without grounding indents
- Crimp snap-in contacts allows loading of only the number of contacts being used
- Available with shielding hardware and shielding enclosure kits
- Numerous cable clamps and mating hardware options
- Low cost, high performance, precisionformed crimp contacts
- Machine applied terminations assure highest production rates at lowest applied cost
- Intermateable with any size 20 Subminiature D connector dimensionally complying with MIL-C-24308
- Recognized under the Component Program of Underwriters Laboratories Inc.
- Listed under Underwriters Laboratories Inc., Standard 1863, Communication Circuit Accessories
- Certified by Canadian Standards Association
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| D-Subminiature Connectors | ||
| 11.09 mm | ||
| 11.17 mm mm | ||
| 11.17 mm | ||
| Ferrule Terminal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |