PDP SEO Portlet

3-2444029-1

LUMAWISE MOTION Sensor, Program, Circ.

Manufacturer:TE Connectivity
Product Category: Sensors, Motion-Tilt, PIR
Avnet Manufacturer Part #: 3-2444029-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3-2444029-1 is a LUMAWISE motion circular programmable street lighting sensor. It is designed for streetlighting. Enabling energy savings from dimming the luminaire, while still being able to react to motion and bring a luminaire to full brightness for safety and security reasons. LUMAWISE Motion Programmable motion sensor will fit into the Zhaga-D4i ecosystem, the new standard in smart cities. Working as a standalone control device or in combination with Zhaga-D4i photocell or communication node for greater levels of control. Applications include street lighting, park, recreational and walkway lighting, cycle ways, station lighting, high bay lighting, Zhaga-D4i certified. Standards are Zhaga book 18 editions 1, 2 and 3, (upcoming edition 4), DiiA: parts 351, IEC 62386: part 303, 101 and 103, UL773, IEC 61347-1, IEC 61347-2-11, Elexon charge code.

  • Interoperability guaranteed from the Zhaga-D4i logo and certification
  • IP66 rating, polarity insensitive DALI input
  • Compact design to keep the aesthetics of modern designed luminaires
  • One handed easy under luminaire connection supports an installer to work below the luminaire
  • Programmable version is configurable via the DALI bus, tested on poles from 5 to 12m high
  • Motion detected from PIR sensor, detects pedestrians, wheelchair users, runners and cyclists
  • Lighting control of the driver from the D4i communication protocol, polarity insensitive DALI input
  • IP66 rating, powered from the DALI bus, 6-8mA average power consumption, 25mA on startup
  • 42.0mm height, 79.7mm diameter
  • Operating temperature range from -45 to 70°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109060
In Stock :  0
Additional inventory
Factory Lead Time: 33 Weeks ,1 days
Price for: Each
Quantity:
Min:96  Mult:96  
Need More?
USD $:
$ 44.85233
96+
$44.85233
1056+
$41.48503
5088+
$39.47529
10080+
$38.01586
20160+
$37.8009
SubTotal:
$4,305.82