PDP SEO Portlet

3-1414937-3

Relay Automotive SPST-NO 70A 24VDC 288 Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Relays, Automotive Relays
Avnet Manufacturer Part #: 3-1414937-3
Secondary Manufacturer Part#: V23134J0065X497-EV-CBOX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pin assignment similar to ISO 7588 part 1
  • Customized versions on request
    • 24VDC versions with contact gap >0.8mm
    • Integrated components (e.g. resistor, diode)
    • Customized marking/color
    • Special covers (e.g. notc

Technical Attributes

Find Similar Parts

Description Value
288 Mohm
null
null
null
null
null
4 Pins
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
Need More?
USD $:
$ 5.38474
300+
$5.38474
1200+
$4.83899
5100+
$4.46367
25200+
$4.10759
50100+
$3.8218
SubTotal:
$1,615.42