281934-4
Connector Cable Seal, Green Wire Seal, 1.6 mm, Superseal 1.5 Series Connectors, SUPERSEAL 1.5
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: 281934-4
Secondary Manufacturer Part#: 281934-4
- RoHS 10 Compliant
- Tariff Charges
The 281934-4 from TE Connectivity is an AMP Superseal 1.5mm series single wire seal. This is a green colour silicone rubber wire seal with cavity diameter of 5.5mm.
- Cable insulation diameter is 1.2mm to 1.6mm
- High operating temperature range of -40°C to 130°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silicone Rubber | ||
| Green | ||
| 1.2mm to 1.6mm Diameter Cables | ||
| -40 to 130 °C | ||
| 6.1 mm | ||
| 6.1 x 7.8 mm | ||
| 7.8 mm | ||
| 281934 | ||
| Single Wire Seal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926904590 |
| Schedule B: | 3926909910 |