PDP SEO Portlet

27ESA503MMF50N

Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 400 mW, ± 20%

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 27ESA503MMF50N
Secondary Manufacturer Part#: 1624181-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Product Type FeaturesTurn Type? Single TurnElement Material? CarbonSealed? NoResistor Type? PotentiometerProduct Type? Variable ResistorIncludes Spindle? YesConfiguration FeaturesSections? SingleAdjustment Location? SideAdjustment Style? SpindleElectrical CharacteristicsPower Rating?(W) .4Tolerance? 20%Resistance Range?(O) 1kO – 1MOResistance?(O) 1KVoltage Rating?(V) 500Body FeaturesShaft Style? PlainTermination FeaturesTermination Type? EyeletDimensionsShaft Size?(mm) 6Dimensions?(mm) 25.2 x 20.4

Technical Attributes

Find Similar Parts

Description Value
Flatted
2
1
70 °C
-25 °C
Panel Mount
Solder Eye
0.4 mW
25.2 mm
70.9 mm
23 Series
20.4 mm
20
Carbon Film
6.35 mm
50 mm
50 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.93996
5000+
$4.69916
10000+
$4.37892
25000+
$3.99992
50000+
$3.9792