2454917-5
Conn Stacked D-Subminiature Receptacle 15 POS DA Shell Size 2.77mm Solder Right Angle Through Hole
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: 2454917-5
Secondary Manufacturer Part#: 2454917-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cold Rolled Steel|Glass Filled PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Flash Over Nickel | ||
| Receptacle | ||
| Tin Over Nickel | ||
| Through Hole | ||
| 15 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.77 mm | ||
| 30.48 mm | ||
| 39.2 mm | ||
| 2454917 | ||
| DA | ||
| Solder | ||
| Stacked D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |