PDP SEO Portlet

2411-002-1805

Panel Nut for Deutsch HD30 and HDP20 Series Size 18 Receptacle Circular Connectors Glass Filled PPS

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2411-002-1805
Secondary Manufacturer Part#: 91R1827
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2411-002-1805 is a Panel Nut made of plastic. This HDP20 series panel nut can be used with Deutsch's HDP20 products.

  • Black color
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Glass Filled PPS (Polyphenylene Sulfide)
Black
DEUTSCH HD30 and HDP20 Series Size 18 Receptacle Circular Connector
-55 to 125 °C
42.8 x 6.35 mm
Panel Nut

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.28
10+
$2.07
25+
$1.89
50+
$1.88
100+
$1.86
500+
$1.61
1000+
$1.58