PDP SEO Portlet

23ESA223MMF50NF

Rotary Potentiometer, Carbon Element, 22 kOhm, 1Turn, Linear, 400 mW, ± 20%

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 23ESA223MMF50NF
Secondary Manufacturer Part#: 1624130-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flatted
1
1
70 °C
-25 °C
Panel Mount
PC Pin
Standard
400 mW
25.2 mm
60.7 mm
23 Series
20.4 mm
±20%
Carbon
6.35 mm
50 mm
22 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 166 Weeks
Price for: Each
Quantity:
Min:600  Mult:200  
USD $:
600+
$3.42796
6000+
$3.26086
12000+
$3.03864
30000+
$3.00115
60000+
$2.9856