PDP SEO Portlet

238005-1

Conn Heavy Duty Terminal Blocks 5 POS 12.7mm ST 85A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 238005-1
Secondary Manufacturer Part#: 238005-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMPMODU* Mod.I Interconnection System,
Receptacle Contact

Product Type FeaturesPCB Mounting Orientation? VerticalMake First / Break Last? NoApplies To? Wire/CableWith Insulation Support? YesApplied Pressure? HighProduct Type? ContactBody FeaturesBody Style? StraightContact FeaturesContact Type? SocketContact Mating Area Plating Material? TinContact Angle? StraightContact Current Rating?(A) 5Contact Mating Area Plating Thickness .762?µm?[?30?µin?]Contact Base Material? Phosphor BronzeTermination FeaturesTermination End Plating Thickness .762?µm?[?30?µin?]Termination End Plating Material? TinMechanical AttachmentPCB Mount Retention? WithoutDimensionsWire Range .3 – .9?mm²?[?22 – 18?AWG?]Insulation Diameter 1.8 – 2.3?mm?[?.071 – .091?in?]Packaging FeaturesPackaging Method? Loose PiecePackaging Quantity? 2000

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8207306062
Schedule B: 8207306060
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$194.52055
3+
$153.51351
5+
$142.0
10+
$137.03
20+
$132.89744