PDP SEO Portlet

2345984-9

Relay SSR 25mA 280V AC-IN 75A 480V AC-OUT

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2345984-9
Secondary Manufacturer Part#: SSR3S-480A75
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
25 MA
null
null
null
AC
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 236.0641
1+
$236.0641
2+
$226.38932
4+
$217.9807
8+
$214.00295
16+
$209.35694
SubTotal:
$236.06