PDP SEO Portlet

2345984-7

Relay SSR 25mA 280V AC-IN 40A 480V AC-OUT

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2345984-7
Secondary Manufacturer Part#: SSR3S-480A40
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
25 MA
null
null
null
AC
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 227.32046
1+
$227.32046
2+
$217.8458
4+
$209.5963
7+
$205.77155
10+
$201.30424
SubTotal:
$227.32