PDP SEO Portlet

2213730-1

Base Assembly for LUMAWISE Endurance N Street Lighting Controllers 7 Position

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2213730-1
Secondary Manufacturer Part#: 2213730-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Copper Alloy
Gold|Matte Tin
LUMAWISE Endurance N Street Lighting Controllers
Receptacle
Gold over Nickel|Matte Tin
Through Hole
7 POS
-40 to 85 °C
7
76 x 14.3 mm
13.5 mm
2213730
Solder
Light Controller Base Assembly

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3784.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 145 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.11851