PDP SEO Portlet

2198225-4

Connector Accessories SFP+ Cage Assembly Nickel Silver Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2198225-4
Secondary Manufacturer Part#: 2198225-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SFP+ extends the use of the Small Form-Factor Pluggable (SFP) interconnect up to 10 Gb/s. This system meets the performance requirements of SFF (Small FormFactor) specification SFF-8431 and supports 8G Fibre Channel and 10G Ethernet applications. The SFP+ product family includes cages, connectors, and copper cable assemblies. SFP+ cages are offered with both EMI springs and elastomeric conductive gaskets for EMI containment at the panel opening, and come in single port, ganged and stacked port configurations. Connectors are designed to optimize performance at higher data rates. A conductive EMI plug is available to reduce EMI through an empty (unused) SFP+ cage port.

  • SFP+ interconnect system supports data rates of 10 Gb/s
  • Connector designed to support 10 Gb/s+ signal speeds, backward compatible with SFP
  • Both EMI spring and gasket options for cages provide excellent shielding
  • All cage configurations are offered with light pipes for LED applications
  • Heat sink optional for single port cages
  • Cages are available for PCI card applications (one degree mounting angle)
  • Cages accommodate belly-to-belly mounting
  • Stacked cages include integrated high speed connector using patented wafer construction
  • Active and passive copper cable assemblies provide a cost-effective solution for short reach applications

Technical Attributes

Find Similar Parts

Description Value
-55 to 105 °C
28.75 mm
54.8 x 28.75 x 22.5
22.5 mm
54.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$28.58757
560+
$25.76972
1040+
$22.61338
5040+
$22.425
10080+
$22.31