PDP SEO Portlet

213900-1

Circular Connector Cable Seal, CPC 6, Series 6 CPC Connector, 20.07 mm, Silicone

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 213900-1
Secondary Manufacturer Part#: 213900-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CPC Series 6 series Connector with power and signal combination (sealable). It accepts size 16 Multimate and POWERBAND contacts, combining the signal and coaxial circuit capabilities of series-1 connectors with the power circuit capabilities of series-5 connectors. It is environmentally sealable to meet IEC IP65 and IP67 specifications. It is available in size 23-16 standard or reverses sex - 4 POWERBAND contacts, 12 type III+ contacts - 1-piece IP67 rating and also available in size 17-10 reverse sex - 2 POWERBAND contacts, 8 type III+ contacts - 2-piece IP65 rating.

Technical Attributes

Find Similar Parts

Description Value
40.87 mm
43.26 mm
43.26 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$15.45853
24+
$13.1922
47+
$12.6314
93+
$12.105
186+
$11.8422