PDP SEO Portlet

213845-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 213845-5
Secondary Manufacturer Part#: 213845-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Silver
Pin
Silver
Cable Mount
28.52 mm
0.125 POWERBAND
No
Crimp
14 to 12, 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: