PDP SEO Portlet

213841-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 213841-8
Secondary Manufacturer Part#: 213841-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Gold
8
Pin
Gold
Cable Mount
28.52 mm
0.125 POWERBAND
No
Crimp
10 to 8, 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$9.38767
5000+
$8.20505
10000+
$8.1634
50000+
$8.12175
100000+
$8.0801