PDP SEO Portlet

213841-5

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 213841-5
Secondary Manufacturer Part#: 213841-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper
Silver
8
Pin
Silver
Cable Mount
28.52 mm
0.125 POWERBAND
No
Crimp
10 to 8, 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$2.7077
12000+
$2.56134
24000+
$2.49393
48000+
$2.42999
96000+
$2.36924