PDP SEO Portlet

213671-1

Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 213671-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reverse Sex (Accepts pins) Circular Connector
  • Intermateable with other manufacturers’ Metal-Shell sizes 20-14 and 18-10, MIL-C-5015 Style Connectors
  • High impact resistant plastic housing
  • Lighter weight
  • Industry accepted, Type III+ pin and socket contacts, available on reels in stripform for high volume, low cost, automatic machine terminations
  • Contacts also available in loose piece form for low volume, prototype or maintenance and repair
  • Housing designed to prevent mismating with other insert arrangements

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
36.45 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  902
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 42.33955
1+
$42.33955
500+
$32.9125
1000+
$30.32422
5000+
$27.80923
15000+
$19.6716
SubTotal:
$42.34