PDP SEO Portlet

2112303-1

Heavy Duty Sealed Connector PROTECTION CAP, FOR REC.HSG GROUP E

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2112303-1
Secondary Manufacturer Part#: 2112303-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MCP Receptacle Housing
-40 to 140 °C
Box
26.7 mm
27.2 mm
52.2 mm
Heavy Duty Sealed Connector
Protection Cap

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926908700
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$2.23777
1400+
$1.7858
4200+
$1.77674
8400+
$1.76768
16800+
$1.75861