PDP SEO Portlet

207597-1

Connector Accessories Keying Plug For Pin Cavities

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 207597-1
Secondary Manufacturer Part#: 207597-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This rectangular keying plugs (pin style) is used in cavities that accept Type XII male contacts. The plug protrudes from the mating face of a connector and will prevent connector halves from being mated by butting against the pin contact. The mating contact must also be removed to provide for proper connector mating.

  • Keying Plugs (for Type XII Contact Cavities)
  • Material: Nylon
  • Color: Gray

Technical Attributes

Find Similar Parts

Description Value
5.72 mm
43.94 x 5.72 mm
43.94 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 41 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$3.8841
1600+
$3.58173
5600+
$3.28741
11200+
$3.22295
22400+
$3.19872