207516-5
Conn D-Sub Housing Receptacle 25 POS 3 Shell Size Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: 207516-5
Secondary Manufacturer Part#: 207516-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polybutylene Terephthalate|Glass Filled Nylon|Carbon Steel | ||
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| 25 | ||
| 1 | ||
| -55 to 105 °C | ||
| 18.03 mm | ||
| 53.41 x 18.03 x 12.92 mm mm | ||
| 12.92 mm | ||
| 53.41 mm | ||
| 207516 | ||
| 3 | ||
| Crimp | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |