PDP SEO Portlet

207476-1

Connector Accessories Clamp Polypropylene Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 207476-1
Secondary Manufacturer Part#: 207476-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Box and Lid Cable Clamps can be used on either plugs or receptacles and will not interfere with commonly used hardware. Their hinged construction allows easy assembly to a harness. A wide range of cable diameters are accommodated through the use of cable support gates, supplied with each cable clamp.

Cable clamps are available in kits with appropriate hardware for convenient plug/receptacle mating.

Technical Attributes

Find Similar Parts

Description Value
43.18 mm
55.32 x 43.18 x 22.35 mm
22.35 mm
55.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$10.82879
35+
$10.32672
70+
$9.855
100+
$9.1962
500+
$6.92334