207467-1
D Sub Backshell, AMPLIMITE, DE, 90°, 180°, Thermoplastic Body
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: 207467-1
Secondary Manufacturer Part#: 207467-1
- RoHS 10 Compliant
- Tariff Charges
The 207467-1 is a 9-position black D-sub Unshielded Cable Clamp, made of thermoplastic. The Amplimite box and lid cable clamp is used on either plugs or receptacles and hinged construction allows easy assembly to a harness.
- 90°, 180° Cable exit angle
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Black | ||
| AMPLIMITE Series D-Subminiature Connectors | ||
| -55 to 105 °C | ||
| 43.18 mm | ||
| 20.44 x 43.18 x 16 mm | ||
| 16 mm | ||
| 20.44 mm | ||
| 207467 Series | ||
| Cable Clamp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |