206504-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold over Copper | ||
| Cable Mount | ||
| 78 | ||
| 1 | ||
| 16.76 mm | ||
| 67.31 x 16.76 x 15.75 mm | ||
| 15.75 mm | ||
| 67.31 mm | ||
| Crimp | ||
| D-Subminiature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |