PDP SEO Portlet

206138-8

Circular Connector Clamp, Straight, 23, 17.86 mm, Thermoplastic, AMP CPC Series

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206138-8
Secondary Manufacturer Part#: 206138-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 206138-8 from TE Connectivity is a cable clamp kit without cover. The cable clamp shell size is 23 and maximum cable diameter can withstand up to 17.86mm (0.703inch). It provides strain relief and can be threaded directly onto plugs, receptacles or backshell extenders. The clamping area can be adjusted by reversing clamping insert. This cable clamp is used with CPC series connectors.

  • Straight body style 
  • Made of black colour thermoplastic material
  • Cable clamping area of 2.54mm² to 10.41mm²
  • UL94 V-0 flammability rating 
  • Thread size of 1-3/8-18 UNEF-2B

Technical Attributes

Find Similar Parts

Description Value
CPC Connectors
40.64 mm
39.497 mm
39.497 mm
Cable Clamp Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$6.75088
2600+
$5.77616
5000+
$5.10112
10000+
$4.67891
25000+
$4.37272