PDP SEO Portlet

2058729-1

Connector Accessories Bolt Stainless Steel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2058729-1
Secondary Manufacturer Part#: 2058729-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These bolts are designed for solar module grounding applications using solid copper uninsulated 6 AWG to 12 AWG wire, or stranded copper uninsulated 6 AWG to 10 AWG (7 or 19 strands) wire. The grounding assembly consists of a wire bolt (wire slot on one end and threaded post on the other), wire binding hex nut, and mounting lock washer nut. The grounding assembly is used with metal–framed photovoltaic (solar) panels and related products that require grounding for safety reasons.

  • #8-32 UNC SOLARLOK Grounding Bolt
  • Rugged and compact hex bolt design made from stainless steel
  • Quick and easy mounting procedures
  • Bottom edge feature cuts through the annodized aluminum surface when securing the hex bolt to the module frame
  • Standard tooling can be used with the hex nuts

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: