PDP SEO Portlet

2057626-1

Connector Accessories External Bracket Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2057626-1
Secondary Manufacturer Part#: 2057626-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CFP compliant connector is a new ultra high speed pluggable I/O interface supporting 40 and 100 Gb/s ethernet applications. The integrated system provides the mechanical, EMI and thermal performance necessary to meet the demanding requirements of the CFP Multi Source Agreement (MSA) Optical Transceivers and OEM host line cards.

  • External Bracket Assembly
  • 10x solution using high speed 148 position connector, supporting 10Gb/s per channel.
  • Plug connector straddle mounts to the Optical Transceiver module printed circuit board for conventional processing.
  • Receptacle connector is surface mount (SMT) processed to the host board for conventional processing.
  • Design supports belly-to-belly port positioning (mounted on both sides of host board) for high density.
  • Accepts all CFP MSA compliant optical transceivers.
  • Provides EMI shielding at the host connector interface and at the bezel opening via integrated EMI gasketing.

Technical Attributes

Find Similar Parts

Description Value
24.7 mm
85.6 x 24.7 x 17.6 mm
17.6 mm
85.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$35.86037
10+
$34.43932
20+
$33.2088
40+
$32.011
300+
$28.47391