205210-3
D Sub Connector Housing, Tin & Dimple, 37 Ways, D Sub, 4, AMPLIMITE HDP-20 Series, Plug, Metal Body
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: 205210-3
Secondary Manufacturer Part#: 205210-3
- RoHS 10 Compliant
- Tariff Charges
The 205210-3 is a 37-position Plug Housing with tin-plated steel shell. The Amplimite HDP-20 series connector with crimp snap-in contacts allows loading of only the number of contacts being used and available with shielding hardware and enclosure kits.
- UL94V-0 Flammability rating
- High performance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polybutylene Terephthalate|Glass Filled Nylon|Steel | ||
| Straight | ||
| Plug | ||
| Black | ||
| Panel Mount | ||
| 37 | ||
| 1 | ||
| -55 to 105 to 105 °C | ||
| 2.74 mm | ||
| 17.8 mm | ||
| 69.317 x 17.8 x 12.548 mm | ||
| 12.548 mm | ||
| 69.317 mm | ||
| 205210 | ||
| 4 | ||
| Crimp | ||
| D-Subminiature Housing | ||
| 28 to 18, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |