PDP SEO Portlet

205163-1

Conn Housing RCP 15 POS Crimp ST Panel Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 205163-1
Secondary Manufacturer Part#: 205163-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
265
Panel Mount
16.45 mm
39.14 x 16.45 x 12.55 mm
12.55 mm
39.14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  50
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:400  Mult:50  
USD $:
400+
$10.04054
500+
$6.99338
1000+
$5.02611
2500+
$4.875
5000+
$4.85