PDP SEO Portlet

2040852-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2040852-1
Secondary Manufacturer Part#: 2040852-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Board to Board Housing
Gold Over Nickel
-40 to 85 °C
T/R
2 mm
3.4 x 2 x 0.8 mm
0.8 mm
3.4 mm
2040852
Y-Clip PCB Spring Contact

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.16322
50000+
$0.14375
100000+
$0.14168
200000+
$0.13968
400000+
$0.13566