PDP SEO Portlet

201785-4

Connector Accessories 26 POS Pin Hood Loose Piece Carbon Steel Nickel Finish

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 201785-4
Secondary Manufacturer Part#: 201785-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pin Hoods are used to protect pin contacts that protrude from a connector housing.

When contacts are mixed (pins and sockets in both housings), an Internal Pin Hood is used on one housing and an External Pin Hood is used on the other housing. Or a Long Shield is used on one housing and an External Pin Hood must be used on the other housing. When a housing is loaded with all pin contacts, an Internal or External Pin Hood may be used—no Pin Hood is required on the mating half.

External Open-End Pin Hoods with flanges are used primarily for mounting a connector with pin contacts to a panel.

All Pin Hoods may be secured to connector housings using other appropriate hardware, such as Jackscrews and Guide Pins and Sockets.

  • Internal Open-End Pin Hood
  • Nickel Plated Steel
  • 26 Position

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $: