PDP SEO Portlet

201360-2

Connector Accessories 14 POS Shield Kit Carbon Steel Nickel Finish

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 201360-2
Secondary Manufacturer Part#: 201360-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

One-Piece Shields are used to protect connectors from dust, dirt and physical damage and to provide strain relief for the contacts. They feature integral cable clamps formed at 180°.

Short versions may be used in combination with Pin Hoods to provide pin protection.

For shielding and fastening applications, One-Piece Shields are used with Locking Springs. They cannot be used with Jackscrews.

One-Piece Shields may be secured to a connector housing using other appropriate hardware such as Guide Pins and Sockets.

  • One-Piece Short Shield
  • 180° Cable Exit
  • Nickel Plated Steel
  • 9.53 mm max Cable Diameter

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $: