PDP SEO Portlet

2007263-1

Cage for 1 x 2 SFP+ Connectors Nickel Silver 16 Gbps 2-Port Through Hole Press-Fit

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2007263-1
Secondary Manufacturer Part#: 2007263-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2007263-1 is a 2-port Cage Assembly with external springs and press-fit through-hole termination. It is made with nickel silver ganged cage. The SFP+ pluggable cage designed to support data rate of 16Gbps. It is suitable for PCI card applications and support belly-to-belly mount applications.

  • Cages with EMI Springs with Lightpipes : 1x4
  • SFP+ interconnect system supports data rates of 10 Gb/s
  • Connector designed to support 10 Gb/s+ signal speeds, backward compatible with SFP
  • Both EMI spring and gasket options for cages provide excellent shielding
  • All cage configurations are offered with lightpipes for LED applications
  • Heat sink optional for single port cages
  • Cages are available for PCI card applications (one degree mounting angle)
  • Cages accommodate belly-to-belly mounting
  • Stacked cages include integrated high speed connector using patented wafer construction
  • Active and passive copper cable assemblies provide a cost-effective solution for short reach applications

Technical Attributes

Find Similar Parts

Description Value
Nickel Silver
1 x 2 SFP+ Pluggable Connectors
-55 to 105 °C
48.7 mm
28.75 x 48.7 x 9.7 mm
9.7 mm
28.75 mm
Cage

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  8600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: