PDP SEO Portlet

2000713-3

Connector Accessory, Guide Socket, AMP MULTIGIG RT 2-R Series Daughter Card Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2000713-3
Secondary Manufacturer Part#: 2000713-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
VITA 46 3U & 6U 9mm Daughtercard
Bag
9 mm
22.75 mm
Guide Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 7616109030
Schedule B: 7616108000
In Stock :  2398.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$57.12162
500+
$46.0
1000+
$38.74674
2500+
$36.56371
5000+
$34.725