PDP SEO Portlet

20005838-00

Accelerometer Single ±100g 2.8V to 5.5V 12.5mV/g 10-Pin CLCC

Manufacturer:TE Connectivity
Product Category: Sensors, Acceleration
Avnet Manufacturer Part #: 20005838-00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

820M1-0100 is a model 820M1 low cost, single axis board mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications. The model 820M1 accelerometer features a stable piezo-ceramic crystal in shear mode with low power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in this accelerometer has a proven track record for offering the reliable and long-term stable output required for condition monitoring applications. It is designed and qualified for machine health monitoring and has superior resolution, dynamic range and bandwidth compared to MEMS devices. Typical applications are machine health monitoring, predictive maintenance installations, embedded vibration monitoring, impact and shock monitoring, data loggers, bearing installations, security monitoring.

  • Piezo-ceramic crystal, shear mode, small PCB footprint
  • Circuit board mountable, reflow solderable
  • Full scale output voltage is ±1.25VDC, excitation voltage range from 2.8 to 5.5VDC
  • Frequency response range from 2 to 10000Hz
  • Ceramic material, uniaxial sensing axes
  • Operating temperature range from -40 to 125°C
  • Acceleration is ±100g, sensitivity is 12.5mV/g
  • Nonlinearity is ±1%FSO
  • IP68 rated

Technical Attributes

Find Similar Parts

Description Value
null
10 Pins
125 °C
-40 °C
null
Analog
null
null
null
null
null
Analog
5.5 MV
1.5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks ,1 days
Price for: Each
Quantity:
Min:300  Mult:300  
Need More?
USD $:
$ 91.94286
300+
$91.94286
600+
$86.97297
1200+
$84.68421
2400+
$82.51282
4800+
$80.45
SubTotal:
$27,582.86