PDP SEO Portlet

2-320861-1

Flanged Spade Tongue Terminal 14-16AWG 18.72mm 6.2mm Tin T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-320861-1
Secondary Manufacturer Part#: 2-320861-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
6.2 mm
18.72 x 6.2 mm
18.72 mm
3.51 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  852.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.35772
10000+
$0.33307
25000+
$0.3087
100000+
$0.30712
200000+
$0.30555