PDP SEO Portlet

2-1879291-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1879291-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 µF
± 20%
Radial Can - SMD
Surface Mount
Solder
null
1000 hours @ 105°C
105 °C
-40 °C
Polar
6.3 mm
5.3 mm
null
TYEH Series
null
null
70 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks ,5 days
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0
SubTotal:
$0.00