PDP SEO Portlet

2-1879291-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1879291-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
47 µF
null
null
Surface Mount
null
null
1000 hours @ 105°C
null
null
Polarized
6.3 mm
null
null
null
null
null
47 mA
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0
SubTotal:
$0.00