PDP SEO Portlet

2-1437024-8

Connector Accessories 26 POS IDC Connector Female Strain Relief Polyester Blue

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2-1437024-8
Secondary Manufacturer Part#: 2-1437024-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 20-position Strain Relief
  • Material and Finish: Glass-filled PBT
  • Color: Blue

Technical Attributes

Find Similar Parts

Description Value
6 mm
37.52 x 6 x 14.1 mm
14.1 mm
37.52 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.27878
5000+
$0.23709
10000+
$0.23589
20000+
$0.23468
40000+
$0.23348