PDP SEO Portlet

1971789-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1971789-1
Secondary Manufacturer Part#: 98X0972
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cap (FH/PM)/Plug Housing
-55 to 150 °C
Bag
7.6 mm
6.14 mm
23.7 mm
Power Triple Lock

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 162 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.268
10+
$0.228
25+
$0.183
100+
$0.176
500+
$0.161
1000+
$0.149
2500+
$0.142