PDP SEO Portlet

1888971-1

Connector Accessories 1 Port QSFP+ Cage with Heat Sink Press Fit RA Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1888971-1
Secondary Manufacturer Part#: 1888971-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The connector contains right--angle surface mount contacts and features a card entry slot that accepts the 1.0 +0.1 mm thick integrated circuit card housed in the transceiver.

The cage assembly is a frame with compliant pins for mounting onto the host pc board. The transceiver locking latches hold the transceiver in place, and the hard stop controls the insertion depth of the transceiver. The cage assembly is designed to fit through openings in the bezel. Springs attached to the perimeter of the cage opening maintain electrical contact with the inside surfaces of the bezel opening to prevent EMI emissions.

Technical Attributes

Find Similar Parts

Description Value
-55 to 105 °C
16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:128  Mult:128  
USD $:
128+
$15.43214
512+
$13.911
1024+
$13.1418
5120+
$13.07475
10240+
$13.0077