PDP SEO Portlet

1888968-1

Connector Accessories 38 POS 0.8mm QSFP Gage Assembly With Heat Sink Nickel Silver Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1888968-1
Secondary Manufacturer Part#: 1888968-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

QSFP cages and connectors are designed for data rates up to 10 Gb/s per channel, supporting fiber Channel, Ethernet, SDH/SONET, and InfiniBand standards. The cage/connector system will accept optical or copper interfaces.

The QSFP product line includes cages in single and ganged configurations with various heat sink and lightpipe options. The connector is a 38 position high speed SMT connector and EMI plugs are offered for empty ports. Cabling options include direct attach copper cable assemblies, active optical assemblies and MPO optical cable assemblies that plug into a QSFP transceiver module.

  • QSFP Cage Kit with Heat Sink
  • Behind-Bezel
  • Reliable springs and gasket designs for EMI containment
  • Riding heat sinks for thermal dissipation
  • Belly-to-belly compatible (double-sided PCB’s)
  • Press-fit termination
  • Port-to port spacing - 23.5 mm (behind-bezel)
  • Behind bezel design eliminates potential for mismating plug
  • Rugged stops to prevent over insertion of module

Technical Attributes

Find Similar Parts

Description Value
53.5 mm
22.2 x 53.5 x 13.7 mm
13.7 mm
22.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 76 Weeks
Price for: Each
Quantity:
Min:128  Mult:128  
USD $:
128+
$11.0089
512+
$9.92376
1024+
$8.70828
5120+
$7.89458
10240+
$7.85409