PDP SEO Portlet

1888321-1

Shield for 26 Position Mini-SAS Connectors Zinc-die Cast

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1888321-1
Secondary Manufacturer Part#: 1888321-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1888321-1 is a 26-position 1-port keyed shielded Receptacle Assembly with M2 screws through-hole PCB mount retention. It is suitable for use with the mini-SAS connector.

Technical Attributes

Find Similar Parts

Description Value
Zinc-Die Cast
26 Position Mini-SAS Connectors
-55 to 105 °C
38.75 mm
38.75 mm
1888321
Shield

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1080  Mult:1080  
USD $:
1080+
$6.31333
5400+
$5.23578
10800+
$5.098
21600+
$4.96728
43200+
$4.85