PDP SEO Portlet

1888065-1

Connector Accessories XFP Cage with Networking Heat Sink Copper Alloy Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1888065-1
Secondary Manufacturer Part#: 1888065-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XFP was developed to provide 10Gb/s serial links for a wide range of applications including standards such as OC192/STM-64, G.709, and 10 Gigabit Ethernet. The cage /plug interface features an intuitive latch system, gasketing features for excellent EMI containment, and was the first pluggable interface to incorporate patented riding heat sink technology for thermal dissipation. The heat sink is mounted to the cage using a clip, which provides a load to maintain contact between heat sink and module.

  • XFP Kit: XFP Cage with Networking Heat Sink (13.5mm)
  • 10 Gb/s serial link
  • EMI containment features
    • Module to XFP Cage
    • XFP Cage to Chassis
  • Uses 30 pin surface mount connector
  • Patented riding heat sink for thermal management
  • Press fit cage termination
  • Designed to support belly-to-belly applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$32.65917
672+
$29.43999
1120+
$25.83412
5152+
$22.425
10080+
$22.31