1879291-9
Manufacturer:TE Connectivity
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: 1879291-9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 µF | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 1000 hours @ 105°C | ||
| null | ||
| null | ||
| Polarized | ||
| 5 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 31 mA | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |