PDP SEO Portlet

182930-1

Circular Connector Clamp, Straight, Large, 23, 28.58 mm, Thermoplastic, CPC

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 182930-1
Secondary Manufacturer Part#: 89C0052
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CPC series Compact Connector made of stabilized heat resistant self-extinguishing thermoplastic. It accepts existing Mini-Universal MATE-N-LOK pin and socket contacts 30 to 18AWG. Two shell sizes (8 or 11) are available, accommodating from 1 to 4 and 5 to 9 positions. It features high contact density and IEC IP67 sealing and this durable connector is well suited for many cable-to-cable and cable-to-panel applications.

  • Light-weight, all-plastic and metal-shell
  • UL94V-0 Flammability
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Built-in pin and socket protection
  • Polarized for proper mating of connector halves
  • Removable contacts and replaceable coupling ring make field repair easy

Technical Attributes

Find Similar Parts

Description Value
40.65 mm
42.8 x 40.65 mm
42.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 164 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$14.07
10+
$12.67
25+
$10.88
100+
$10.87
250+
$10.26