PDP SEO Portlet

1827682-1

Latch for 52 Position Mini PCI Express Card Edge Connector Stainless Steel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1827682-1
Secondary Manufacturer Part#: 1827682-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Black
52 Position Mini PCI Express Card Edge Connector
Tin Over Nickel
-55 to 85 °C
8.5 mm
32 x 8.5 x 5 mm
5 mm
Latch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 159 Weeks
Price for: Each
Quantity:
Min:7200  Mult:7200  
USD $: