PDP SEO Portlet

1757820-3

Conn D-Sub Housing Receptacle 25 POS 3 Shell Size 2.77mm Crimp ST Cable Mount/Panel Mount Carton

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1757820-3
Secondary Manufacturer Part#: 16M2778
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Steel
Straight
Receptacle
265
Cable Mount|Panel Mount
25
1
-55 to 125 °C
2.77 mm
16.81 mm
53.42 x 16.81 x 12.93 mm mm
12.93 mm
53.42 mm
1757820
3
Crimp
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.0
10+
$10.98
25+
$9.9
50+
$9.48
100+
$9.12
250+
$8.94
500+
$8.75