PDP SEO Portlet

174670-1

Connector Accessories Keying Plug Nylon White

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 174670-1
Secondary Manufacturer Part#: 18C3435
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact, durable housings
  • Pins and sockets can be accommodated in the same housings
  • Contacts fully protected in the housings. Both pins and sockets can be used on the power supply wiring
  • Fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors. Also facilitates panel mounting
  • Free-hanging or panel mount
  • Housings available in 1, 2, 3, 4, 6, 9, 12 and 15 circuit configuration for wire-towire connection
  • Connectors can be mounted to .031-.079 [0.79-2.00] thick panels
  • Printed circuit board pin headers are available in 2 thru 24 circuit vertical and right-angle configurations
  • Hermaphroditic housings available in 2, 3 and 4 circuits for free-hanging applications
  • Low insertion/extraction forces
  • Contacts accept wire size range 30-16 AWG [.05-1.2 mm2]
  • Test probe contacts available
  • .163 [4.14] ce

Technical Attributes

Find Similar Parts

Description Value
2.3 mm
25.5 mm
25.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 135 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.406
10+
$0.367
25+
$0.328
100+
$0.293
500+
$0.254
1000+
$0.225
2500+
$0.214