PDP SEO Portlet

1670146-2

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Stacking
Avnet Manufacturer Part #: 1670146-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Receptacle Contact with Single Wire Sealing (SWS) System
  • Wire Size: 0.50 - 075 mm²
  • High performance copper alloy
  • Redundant contact point technology for higher reliability
  • High vibration level support to meet future requirements
  • Overstress protection of the contact springs
  • Contact box with polarization and secondary locking feature
  • Protected locking lance
  • Sealed and unsealed version
  • -40°?C up to 150°?C temperature range
  • 3 directional secondary locking access

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  26,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.5049
1+
$0.5049
100000+
$0.22993
250000+
$0.21969
500000+
$0.21658
1000000+
$0.21035
SubTotal:
$0.50